Festo G 1/4 Filter Regulator, 40 μm, 1/2 in G, Manual, 7 bar, 192372
- RS Stock No.:
- 202-9763
- Mfr. Part No.:
- LFR-1/2-D-7-DI-MAXI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€345.65
(exc. VAT)
€425.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.65 |
*price indicative
- RS Stock No.:
- 202-9763
- Mfr. Part No.:
- LFR-1/2-D-7-DI-MAXI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 7 bar | |
| Maximum Flow Rate | 7600L/min | |
| Series | G 1/4 | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 1/2 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Bowl Material | Polycarbonate | |
| Model Number | 192372 | |
| Pressure Gauge Port Thread Standard | G | |
| Pressure Setting Range | 0.5 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 7 bar | ||
Maximum Flow Rate 7600L/min | ||
Series G 1/4 | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 1/2 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Bowl Material Polycarbonate | ||
Model Number 192372 | ||
Pressure Gauge Port Thread Standard G | ||
Pressure Setting Range 0.5 → 7 bar | ||
- COO (Country of Origin):
- HU
The Festo D series directly controlled filter regulator has a G1/2 pneumatic connection with metal bowl guard and with pressure gauge. It has 40 μm degree of filtration with manual condensate drain.
Size -Maxi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Related links
- Festo G 1/4 Filter Regulator 1 in 7 bar, 192402
- Festo G 1/4 Filter Regulator G 3/4 7 bar, 192374
- Festo G 1/8 Filter Regulator 1 in 7 bar, 192599
- Festo G 3/4 Filter Regulator 3/4 in G 7 bar, 192598
- Festo D Series Pneumatic Regulator G1 G
- Festo G 3/4 Filter Regulator 1 in 12 bar, 192380
- Festo D Series Pneumatic Regulator G 1/2 G G
- Festo EAGF Filter Regulator 1/2 in G 7 bar, 186495


