Festo G 1/4 Filter Regulator, 40 μm, 3/4 in G, Automatic, 7 bar, 162715
- RS Stock No.:
- 202-9797
- Mfr. Part No.:
- LFR-3/4-D-7-MIDI-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€260.34
(exc. VAT)
€320.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.34 |
*price indicative
- RS Stock No.:
- 202-9797
- Mfr. Part No.:
- LFR-3/4-D-7-MIDI-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 3/4 in G | |
| Maximum Operating Pressure | 7 bar | |
| Maximum Flow Rate | 4000L/min | |
| Series | G 1/4 | |
| Drain Type | Automatic | |
| Filtration Size | 40μm | |
| Overall Length | 85mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 94.5mm | |
| Overall Height | 268mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.5 → 7 bar | |
| Bowl Material | Metal | |
| Model Number | 162715 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 3/4 in G | ||
Maximum Operating Pressure 7 bar | ||
Maximum Flow Rate 4000L/min | ||
Series G 1/4 | ||
Drain Type Automatic | ||
Filtration Size 40μm | ||
Overall Length 85mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 94.5mm | ||
Overall Height 268mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.5 → 7 bar | ||
Bowl Material Metal | ||
Model Number 162715 | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G3/4 pneumatic connection with metal bowl guard and with pressure gauge. It has 40 μm degree of filtration with automatic condensate drain.
Size -Midi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Related links
- Festo G 3/4 Filter Regulator 3/4 in G 7 bar, 162716
- Festo G 3/4 Filter Regulator 3/4 in G 7 bar, 162707
- Festo G 1/4 Filter Regulator 1/4 in G 7 bar, 186488
- Festo G 1/2 Filter Regulator 3/4 in G 7 bar, 192608
- Festo G 3/8 Filter Regulator 3/8 in G 7 bar, 162713
- Festo G 3/4 Filter Regulator 3/8 in G 7 bar, 162712
- Festo G 3/8 Filter Regulator 3/8 in G 7 bar, 192604
- Festo G 3/4 Filter Regulator 3/4 in G 12 bar, 162685
