Festo G 1/4 Filter Regulator, 40 μm, 3/8 in G, Manual, 12 bar, 162689
- RS Stock No.:
- 202-9822
- Mfr. Part No.:
- LFR-3/8-D-O-MIDI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€156.94
(exc. VAT)
€193.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.94 |
*price indicative
- RS Stock No.:
- 202-9822
- Mfr. Part No.:
- LFR-3/8-D-O-MIDI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 3/8 in G | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 3100L/min | |
| Series | G 1/4 | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Overall Length | 85mm | |
| Pressure Gauge Port Size | Prepared For G1/4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 268mm | |
| Overall Width | 94.5mm | |
| Standards/Approvals | RoHS, Compressed air to ISO 8573-1:2010 (-:9:-) | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 162689 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 3/8 in G | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 3100L/min | ||
Series G 1/4 | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Overall Length 85mm | ||
Pressure Gauge Port Size Prepared For G1/4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 268mm | ||
Overall Width 94.5mm | ||
Standards/Approvals RoHS, Compressed air to ISO 8573-1:2010 (-:9:-) | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 162689 | ||
- COO (Country of Origin):
- HU
The Festo D series filter regulator has a G3/8 pneumatic connection with metal bowl guard and without pressure gauge. It has 40 μm degree of filtration manual condensate drain.
Size -Midi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Related links
- Festo G 3/4 Filter Regulator 3/4 in G 12 bar, 162691
- Festo G 3/4 Filter Regulator 3/8 in G 12 bar, 162721
- Festo G 3/4 Filter Regulator 3/8 in G 12 bar, 162697
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 162690
- Festo G 3/8 Filter Regulator 3/8 in G 12 bar, 162688
- Festo G 3/8 Filter Regulator 3/8 in G 7 bar, 192594
- Festo G 3/4 Filter Regulator 3/8 in G 12 bar, 192624
- Festo G 1/4 Filter Regulator 3/8 in G 16 bar, 162741
