Festo EAGF Filter Regulator, 5 μm, 1/2 in G, Manual, 16 bar, 192370
- RS Stock No.:
- 202-9859
- Mfr. Part No.:
- LFR-1/2-D-5M-DI-MAXI
- Manufacturer:
- Festo
Subtotal (1 unit)*
€361.62
(exc. VAT)
€444.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.62 |
*price indicative
- RS Stock No.:
- 202-9859
- Mfr. Part No.:
- LFR-1/2-D-5M-DI-MAXI
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Filter Regulator | |
| Port Size | 1/2 in G | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 16 bar | |
| Series | EAGF | |
| Drain Type | Manual | |
| Filtration Size | 5μm | |
| Overall Length | 96mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 105mm | |
| Standards/Approvals | ISO8573-1:2010 (6:8:4), ISO 8573-1:2010 (-:9:-), RoHS | |
| Overall Height | 294mm | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Model Number | 192370 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Filter Regulator | ||
Port Size 1/2 in G | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 16 bar | ||
Series EAGF | ||
Drain Type Manual | ||
Filtration Size 5μm | ||
Overall Length 96mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 105mm | ||
Standards/Approvals ISO8573-1:2010 (6:8:4), ISO 8573-1:2010 (-:9:-), RoHS | ||
Overall Height 294mm | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
Model Number 192370 | ||
- COO (Country of Origin):
- HU
The Festo D series filter has a G1/2 pneumatic connection direct ally-controlled regulator with metal bowl guard and pressure gauge. It has 5 μm degree of filtration with manual condensate drain.
Size -Maxi
Actuator lock=Rotary knob with lock
Assembly position=Vertical +/- 5°
Related links
- Festo EAGF Filter Regulator 1/2 in G 12 bar, 186491
- Festo LFR Filter Regulator 1/2 in G 16 bar, 192371
- Festo EAGF Filter Regulator 1/2 in G 7 bar, 186495
- Festo G 1/2 Filter Regulator 1 in 12 bar, 192382
- Festo G 1/2 Filter Regulator 1/2 in G 16 bar, 192445
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 192388
- Festo EAGF Filter Regulator 1/4 in G 12 bar, 186486
- Festo EAGF Filter Regulator 3/4 in G 12 bar, 162723


