Norgren Excelon Plus Filter Regulator, 40 μm, 3/8 in, Manual, 10 bar
- RS Stock No.:
- 212-9106
- Mfr. Part No.:
- B82G-3GK-QP3-RMG
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save €16.70
View bulk pricing optionsSubtotal (1 unit)*
€83.60
(exc. VAT)
€102.83
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €83.60 | - |
| 5 - 9 | €80.26 | €16.70 |
| 10 + | €76.92 | €66.80 |
*price indicative
- RS Stock No.:
- 212-9106
- Mfr. Part No.:
- B82G-3GK-QP3-RMG
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Filter Regulator | |
| Port Size | 3/8 in | |
| Maximum Flow Rate | 37dm³/s | |
| Maximum Operating Pressure | 10 bar | |
| Connection Thread Standard | G | |
| Series | Excelon Plus | |
| Drain Type | Manual | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | 3/8 in | |
| Overall Length | 46.5mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 235mm | |
| Overall Width | 56mm | |
| Standards/Approvals | ISO 8573 | |
| Pressure Setting Range | 0.3 → 10 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Filter Regulator | ||
Port Size 3/8 in | ||
Maximum Flow Rate 37dm³/s | ||
Maximum Operating Pressure 10 bar | ||
Connection Thread Standard G | ||
Series Excelon Plus | ||
Drain Type Manual | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size 3/8 in | ||
Overall Length 46.5mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 235mm | ||
Overall Width 56mm | ||
Standards/Approvals ISO 8573 | ||
Pressure Setting Range 0.3 → 10 bar | ||
Pressure Gauge Port Thread Standard G | ||
Bowl Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
IMI Norgren Filter Regulator, G3/8, 40μm filtration - Excelon Plus Series - B82G-3GK-QP3-RMG
Keep airflow clean and pressure levels steady in your compressed air system with this Excelon Plus filter regulator from IMI Norgren. The filter part traps contaminant particles to remove them from the airflow, so that your pneumatic system can keep working efficiently. The regulator ensures that output pressure is controlled.;This unit comes with a built-in pressure gauge which offers easy readability for monitoring the pressure levels. Due to its small size, you can comfortably fit this filter regulator into areas with limited space. Its light-weight design also ensures that there is low strain on equipment. With its conveniently transparent polycarbonate bowl its easy to see when the bowl needs to be cleaned. You can use this device in tough industrial conditions as it has a robust die-cast aluminium body and ABS cover.
Features and Benefits:
• 0.3 to 10 bar operating pressure range
• Manual drain type
• Includes a push-to-lock adjusting knob that protects against tampering
• Excelon Plus design allows modular or in-line installation with other products from the range
Is this filter regulator easy to maintain?
Yes, maintenance is quick and simple for this unit as the filtration cartridge stays inside the bowl when removed. You can then unclip the cartridge, ensuring clean and smooth disposal. You can then replace this with a new cartridge.
Related links
- Norgren Excelon Plus Filter Regulator 3/8 in G 10 bar
- Norgren Excelon Plus Filter Regulator 3/8 in 10 bar
- Norgren Excelon Plus Filter Regulator 1/4 in 10 bar
- Norgren Excelon Plus Filter Regulator 3/8 in 10 bar
- Norgren Excelon Plus Filter Regulator 3/4 in G 10 bar
- Norgren Excelon Plus Filter Regulator 1/2 in G 10 bar
- Norgren Excelon Plus Filter Regulator 1/4 in 10 bar
- Norgren Excelon Plus Filter Regulator 3/8 in G 10 bar
