Norgren B07 Air Filter Regulator, 5 μm, 1/4 in, Automatic, 7 bar
- RS Stock No.:
- 220-3462
- Mfr. Part No.:
- B07-201-A1KG
- Manufacturer:
- Norgren
Get a bulk buy discount
Add 5 more to save €9.00
View bulk pricing optionsSubtotal (1 unit)*
€89.99
(exc. VAT)
€110.69
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €89.99 | - |
| 5 - 9 | €88.19 | €9.00 |
| 10 + | €86.36 | €36.30 |
*price indicative
- RS Stock No.:
- 220-3462
- Mfr. Part No.:
- B07-201-A1KG
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Port Size | 1/4 in | |
| Product Type | Air Filter Regulator | |
| Maximum Operating Pressure | 7 bar | |
| Maximum Flow Rate | 6.5dm³/s | |
| Series | B07 | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Overall Length | 38mm | |
| Pressure Gauge Port Size | 1/4 in | |
| Minimum Operating Temperature | -34°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 38mm | |
| Overall Height | 160mm | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Bowl Material | Plastic | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Port Size 1/4 in | ||
Product Type Air Filter Regulator | ||
Maximum Operating Pressure 7 bar | ||
Maximum Flow Rate 6.5dm³/s | ||
Series B07 | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Overall Length 38mm | ||
Pressure Gauge Port Size 1/4 in | ||
Minimum Operating Temperature -34°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 38mm | ||
Overall Height 160mm | ||
Standards/Approvals No | ||
Pressure Setting Range 0.3 → 7 bar | ||
Bowl Material Plastic | ||
Pressure Gauge Port Thread Standard G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
IMI Norgren Miniature Air Filter Regulator, Automatic Drain, G1/4 - B07-201-A1KG
Ensure that downstream air flow is clean and manage pressure levels easily with the B07-201-A1KG filter regulator from IMI Norgren.
This device combines a filter which traps unwanted particles alongside a regulator which keeps pressure stable in your pneumatic system. Removing harmful contaminants protects the service life of pneumatic equipment, keeping your compressed air preparation system operating efficiently for longer. This Norgren B07 unit features a high-performance design which offers high flow and minimised pressure drop. It has a pressure range of 0.3 bar to 7 bar and 5μm filtration. It can be used within a large operating temperature range of -34°C to +50°C and also has relieving functionality.
Features and Benefits:
• Compact space-saving unit
• Transparent plastic bowl enables easy visual inspections for cleaning
• Durable corrosion resistant body made of zinc alloy
• Non-rising adjusting knob with snap-action lock prevents accidental changes to the settings
What is a relieving regulator?
A relieving regulator will allow excess pressure to escape if it builds beyond a set point. It does this by opening a vent, which enables the pressure to safely bleed out until the level normalises. A non-relieving regulator restricts high-pressure air flow and does not release it, and therefore will require another mechanism in the system to provide relief. Non-relieving regulators are better suited for hazardous gases which need to be contained and controlled.
Related links
- Norgren B07 Filter Regulator 1/4 in 7 bar
- Norgren B07 Filter Regulator 1/4 in 7 bar
- Norgren B07 Filter Regulator 1/8 in 10 bar
- Norgren B07 Filter Regulator 1/8 in 10 bar
- SMC AW-A Filter Regulator 1/4 in G 7 bar
- SMC AW Filter Regulator 1/2 in 7 bar
- SMC AW Filter Regulator 1/4 in 7 bar
- Festo DB Filter Regulator 1/4 in G 7 bar, 539690
