EMERSON – AVENTICS 652 Filter Regulator, 25 μm, G 1/2, Automatic, 16 bar
- RS Stock No.:
- 253-8534
- Mfr. Part No.:
- G652APJP4GA00HA
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
€315.56
(exc. VAT)
€388.14
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 26 November 2026
- Plus 2 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.56 |
*price indicative
- RS Stock No.:
- 253-8534
- Mfr. Part No.:
- G652APJP4GA00HA
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Filter Regulator | |
| Port Size | G 1/2 | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Flow Rate | 5500L/min | |
| Series | 652 | |
| Drain Type | Automatic | |
| Filtration Size | 25μm | |
| Overall Length | 273mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 73mm | |
| Overall Width | 66mm | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Pressure Setting Range | 0.5 → 10 bar | |
| Pressure Gauge Port Thread Standard | No | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Filter Regulator | ||
Port Size G 1/2 | ||
Maximum Operating Pressure 16 bar | ||
Maximum Flow Rate 5500L/min | ||
Series 652 | ||
Drain Type Automatic | ||
Filtration Size 25μm | ||
Overall Length 273mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 73mm | ||
Overall Width 66mm | ||
Standards/Approvals ISO 8573-1:2010 | ||
Pressure Setting Range 0.5 → 10 bar | ||
Pressure Gauge Port Thread Standard No | ||
- COO (Country of Origin):
- PL
The Aventics filter regulator has G 1/2 port size with integrated pressure gauge and 0 - 10 bar adjustment range.
Reservoir polycarbonate
Aluminium body
Related links
- EMERSON – AVENTICS 652 Filter Regulator G 1/4 Manual, 16 bar
- EMERSON – AVENTICS 652 Filter Regulator G 1/2 16 bar
- EMERSON – AVENTICS 652 Filter Regulator 3/8 in Semi Automatic, 10 bar
- EMERSON – AVENTICS 652 Filter Regulator 1/2 in Semi Automatic, 10 bar
- EMERSON – AVENTICS AS3-ACC Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS2-FRE Filter Regulator 1/4 in 16 bar
- EMERSON – AVENTICS AS3-FRE Filter Regulator 1/2 in G 16 bar
- EMERSON – AVENTICS AS5 Filter Regulator 1 in G 16 bar, R412009189
