SAM 19030NM Filter Regulator, 3/8
- RS Stock No.:
- 282-7370
- Mfr. Part No.:
- 19030NM
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-7370
- Mfr. Part No.:
- 19030NM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Port Connection | 3/8 | |
| Manufacturer Series | 19030NM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Port Connection 3/8 | ||
Manufacturer Series 19030NM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Regulator filter is supplied with its pressure gauge. The body is made of ZAMAK with blue epoxy paint. The tanks are protected by metallic tanks and protected with a manual bleed.
New modular
Robust
Efficient and precise device
Robust
Efficient and precise device
Related links
- SAM 19032NM Filter Regulator, 3/8 in
- Festo G 3/8 Filter Regulator 3/8 in G 16 bar, 162757
- Festo G 3/8 Filter Regulator 3/8 in G 12 bar, 185798
- Festo G 3/8 Filter Regulator 3/8 in G 12 bar, 185846
- Festo G 3/8 Filter Regulator 3/8 in G 12 bar, 162736
- Festo G 3/8 Filter Regulator 3/8 in G 7 bar, 162713
- Festo G 3/8 Filter Regulator 3/8 in G 16 bar, 185821
- Festo G 3/8 Filter Regulator 3/8 in G 12 bar, 162688
