SAM 19876 Filter Regulator, 1/2 in, Automatic, 14 bar
- RS Stock No.:
- 282-8238
- Mfr. Part No.:
- 19876
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8238
- Mfr. Part No.:
- 19876
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Regulator filter for paint offers high flow filtering with sintered bronze separator. It is a special high temperature filter unit.
Automatic bleed
Metal body with epoxy paint
Solvent resistant pressure gauge
Metal body with epoxy paint
Solvent resistant pressure gauge
Related links
- SMC AW40 Filter/Regulator (FR) Assembly 1/2 in 10 bar, AW40-F04BD-D
- Festo MS Filter Regulator G1/2 in 12 bar, 8232889
- SMC AW40 Filter Regulator 1/2 in 1 Mpa, AW40-F04D-2-D
- SMC AW40 Filter Regulator 1/2 in 1 Mpa, EX03373542
- SMC AW40 Filter Regulator 1/2 in 1 Mpa, EX03373538
- SAM 19876 series Pneumatic Filter
- Norgren B07 Filter Regulator 1/8 in 10 bar
- SMC AW Filter Regulator 1/2 in 7 bar
