Festo LFR Filter Regulator, 5 μm, 1/2 in G, Automatic, 12 bar, 192389
- RS Stock No.:
- 289-1691
- Mfr. Part No.:
- LFR-1/2-D-5M-O-DI-MAXI-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€428.22
(exc. VAT)
€526.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €428.22 |
*price indicative
- RS Stock No.:
- 289-1691
- Mfr. Part No.:
- LFR-1/2-D-5M-O-DI-MAXI-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/2 in G | |
| Product Type | Filter Regulator | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Flow Rate | 4000L/min | |
| Series | LFR | |
| Drain Type | Automatic | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | Prepared For G1/4 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010, VDMA24364-B1/B2-L, RoHS-compliant | |
| Model Number | 192389 | |
| Bowl Material | Polycarbonate | |
| Pressure Setting Range | 0.5 → 12 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/2 in G | ||
Product Type Filter Regulator | ||
Maximum Operating Pressure 12 bar | ||
Maximum Flow Rate 4000L/min | ||
Series LFR | ||
Drain Type Automatic | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size Prepared For G1/4 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010, VDMA24364-B1/B2-L, RoHS-compliant | ||
Model Number 192389 | ||
Bowl Material Polycarbonate | ||
Pressure Setting Range 0.5 → 12 bar | ||
- COO (Country of Origin):
- HU
The Festo Filter regulator is designed for precise pressure regulation and efficient filtration in compressed air and inert gas systems. It features a fully automatic condensate drain and a robust design with a metal bowl guard.
Actuator lock with rotary knob for easy adjustment
Prepared for pressure gauge or pressure display for monitoring
RoHS compliant materials
Related links
- Festo LFR Filter Regulator 3/8 in G 12 bar, 192401
- Festo LFR Filter Regulator 3/4 in G 12 bar, 192395
- Festo LFR Filter Regulator 1/2 in G 16 bar, 192371
- Festo LFR Filter Regulator 1/2 in G 12 bar, 192391
- Festo LFR Filter Regulator 1/2 in G 12 bar, 192458
- Festo G 1/2 Filter Regulator 1/2 in G 12 bar, 192388
- Festo LFR Filter Regulator 3/4 in G 12 bar, 192397
- Festo LFR Filter Regulator 1/2 in G 12 bar, 162730
