SMC AC Filter Regulator, 5μm, Rc 3/8, Manual, 1 MPa, 1.5 MPa

Unavailable
RS will no longer stock this product.
RS Stock No.:
792-7224
Mfr. Part No.:
AC30C-03-A
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Connection

Rc 3/8

Maximum Operating Pressure

1 MPa, 1.5 MPa

Manufacturer Series

AC

Drain Type

Manual

Filtration Size

5µm

Port Connection Thread Size

3/8 in

Maximum Ambient Operating Temperature

+60°C

Minimum Process Operating Temperature

-5°C

Minimum Operating Pressure

0.05MPa

Process Operating Temperature Range

-5 → +60°C

Ambient Operating Temperature Range

-5 → +60°C

Port Connection Thread Standard

Rc

Minimum Ambient Operating Temperature

-5°C

Maximum Process Operating Temperature

+60°C

COO (Country of Origin):
JP

Related links