RS PRO Steel Finger Guard for 60 mm Fans, 50 mm Hole Spacing 60 mm 60mm, 95 mm
- RS Stock No.:
- 283-166
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€13.05
(exc. VAT)
€16.05
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.05 | €1.305 |
*price indicative
- RS Stock No.:
- 283-166
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fan Size | 60 mm | |
| Product Type | Finger Guard | |
| Material | Steel | |
| Screw Hole Spacing | 50mm | |
| Colour | Silver | |
| Height | 60mm | |
| Standards/Approvals | ISO 14001, ISO 9001 | |
| Width | 60mm | |
| Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fan Size 60 mm | ||
Product Type Finger Guard | ||
Material Steel | ||
Screw Hole Spacing 50mm | ||
Colour Silver | ||
Height 60mm | ||
Standards/Approvals ISO 14001, ISO 9001 | ||
Width 60mm | ||
Depth 95mm | ||
- COO (Country of Origin):
- CN
RS PRO Finger Guard, 60 mm
RS PRO Finger Guards are essential safety components designed to protect against accidental contact with fan blades. Constructed from durable steel, these guards provide a reliable barrier while maintaining optimal airflow. Ideal for use with electric fans, they help prevent injuries and ensure safe operation.
Features and Benefits
Protection of fingers, hands, or other objects from entering the rotating fan blades, ensuring safety
Provides a reliable barrier without impeding the airflow of the fan, maintaining efficiency
Sturdy and durable construction, offering long-lasting protection
Applications
Commonly used in industrial settings, electronic enclosures, and cooling systems to enhance safety and prevent accidents
Additional Information
Available in chrome finish, complementing various fan designs
Compatible with 60 mm fan sizes, ensuring versatile application
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polybutylene Terephthalate Finger Guard for 60 mm Fans 6.6 mm
- RS PRO Steel Finger Guard for 60 mm Fans, 50 mm Hole Spacing 53mm
- ebm-papst LZ28CP Series Steel Finger Guard for 60 mm Fans, 50 mm Hole Spacing 53 mm 53mm
- Sunon FG-06 Series Steel Finger Guard for 60 mm Fans 5 mm
- RS PRO Steel Finger Guard for 172 mm Fans 95 mm
- ebm-papst LZ28 Series Metal Finger Guard for 60 mm Fans 5 mm
- RS PRO Steel Finger Guard for 40 mm Fans, 31.5 mm Hole Spacing 40 mm 40mm
- RS PRO Steel Finger Guard for 80 mm Fans, 71.5 mm Hole Spacing 76.2 mm 76.2mm
