RS PRO Steel Finger Guard for 80 mm Fans, 71.5 mm Hole Spacing 80 mm 80mm, 123.4 mm
- RS Stock No.:
- 283-168
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€16.18
(exc. VAT)
€19.90
(inc. VAT)
In Stock
- 83 unit(s) ready to ship from another location
- Plus 112 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €16.18 | €1.618 |
*price indicative
- RS Stock No.:
- 283-168
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fan Size | 80 mm | |
| Product Type | Finger Guard | |
| Material | Steel | |
| Screw Hole Spacing | 71.5mm | |
| Colour | Silver | |
| Width | 80mm | |
| Height | 80mm | |
| Standards/Approvals | ISO 14001, ISO 9001 | |
| Depth | 123.4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fan Size 80 mm | ||
Product Type Finger Guard | ||
Material Steel | ||
Screw Hole Spacing 71.5mm | ||
Colour Silver | ||
Width 80mm | ||
Height 80mm | ||
Standards/Approvals ISO 14001, ISO 9001 | ||
Depth 123.4mm | ||
- COO (Country of Origin):
- CN
RS PRO Finger Guard, 80 mm
RS PRO Finger Guards are essential safety components designed to protect against accidental contact with fan blades. Constructed from durable steel, these guards are ideal for use with electric fans, providing a reliable barrier without compromising airflow. Available in a sleek chrome finish, they ensure both safety and aesthetic appeal.
Features and Benefits
Protection of fingers, hands, or other objects from entering the rotating fan blades, ensuring safety
Provides a reliable barrier without impeding the airflow of the fan, maintaining efficiency
Sturdy and durable construction, offering long-lasting protection
Applications
Commonly used in industrial settings, workshops, and any environment where electric fans are in operation to enhance safety
Additional Information
Fan Size: 80 mm
Material: Steel
Colour: Chrome
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polybutylene Terephthalate Finger Guard for 80 mm Fans 5.5 mm
- ebm-papst Plastic Finger Guard for 80 mm Fans 6.5 mm
- ebm-papst LZ32-3 Series Plastic Finger Guard for 80 mm Fans 7 mm
- ebm-papst LZ32-7 Series Stainless Steel Finger Guard for 80 mm Fans 12.5 mm
- RS PRO Steel Finger Guard for 80 mm Fans 5.5 mm
- RS PRO Steel Finger Guard for 80 mm Fans, 71.5 mm Hole Spacing 76.2 mm 76.2mm
- ebm-papst LZ32-4 Series Steel 71.5 mm Hole Spacing 78.2 mm 78.2mm, 4.7 mm
- ebm-papst LZ22K Series Steel Finger Guard for 80 mm Fans, 71.5 mm Hole Spacing 77 mm 77mm
