Soler&Palau 950 Series Aluminium Finger Guard for 537 mm Fans 537 mm
- RS Stock No.:
- 315-530
- Mfr. Part No.:
- 950135 - DEF 450 T
- Manufacturer:
- Soler&Palau
Subtotal (1 unit)*
€60.89
(exc. VAT)
€74.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.89 |
*price indicative
- RS Stock No.:
- 315-530
- Mfr. Part No.:
- 950135 - DEF 450 T
- Manufacturer:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Finger Guard | |
| Fan Size | 537 mm | |
| Material | Aluminium | |
| Colour | Black | |
| Standards/Approvals | ATEX Approved | |
| Height | 537mm | |
| Series | 950 | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Finger Guard | ||
Fan Size 537 mm | ||
Material Aluminium | ||
Colour Black | ||
Standards/Approvals ATEX Approved | ||
Height 537mm | ||
Series 950 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The UNELVENT Tubular Helical Fans are high-performance ventilation solutions designed for various application requiring reliable and durable airflow. With aluminium propellers, corrosion-resistant components and customizable motor configurations, these fans provide efficient operation in demanding environments. The series includes options for explosion-proof atmospheres and features a robust design for various industrial and commercial needs.
Impeller and hub made from injected aluminium
External terminal box fixed on ferrule for easy connection
ATEX approved
Related links
- Soler&Palau 950 Series Aluminium Finger Guard for 725 mm Fans 630 mm
- Soler&Palau 950 Series Aluminium Finger Guard for 487 mm Fans 400 mm
- Soler&Palau 950 Series Aluminium Finger Guard for 595 mm Fans 50 mm
- Soler&Palau 950 Series Aluminium Finger Guard for 386 mm Fans 315 mm
- Soler&Palau 950 Series Aluminium Finger Guard for 426 mm Fans 355 mm
- Soler&Palau 950 Series Aluminium Finger Guard for 327 mm Fans 250 mm
- Soler&Palau 950 Series Aluminium Finger Guard for 655 mm Fans 560 mm
- Soler&Palau PB 450 mm blade diameter Floor Fan 6700 m³/h 1 speed 230V
