RS PRO Stainless Steel Finger Guard for 172 mm Fans, 162 mm Hole Spacing 154.43 mm 162mm, 6.45 mm
- RS Stock No.:
- 737-4014
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 100 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€37.95
(exc. VAT)
€46.68
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 210 unit(s) shipping from 19 April 2027
- Plus 210 unit(s) shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €3.795 | €37.95 | - |
| 100 - 240 | €3.476 | €34.76 | 8% |
| 250 - 490 | €3.077 | €30.77 | 18% |
| 500 - 990 | €2.671 | €26.71 | 29% |
| 1000 + | €2.278 | €22.78 | 39% |
*price indicative
- RS Stock No.:
- 737-4014
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fan Size | 172 mm | |
| Product Type | Finger Guard | |
| Material | Stainless Steel | |
| Screw Hole Spacing | 162mm | |
| Colour | Black | |
| Height | 154.43mm | |
| Width | 162mm | |
| Depth | 6.45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fan Size 172 mm | ||
Product Type Finger Guard | ||
Material Stainless Steel | ||
Screw Hole Spacing 162mm | ||
Colour Black | ||
Height 154.43mm | ||
Width 162mm | ||
Depth 6.45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Steel Finger Guards
Keep safe with these RS PROs finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.
Features and Benefits
Specifications
Applications
Related links
- RS PRO Stainless Steel Finger Guard for 172 mm Fans 6.45 mm
- RS PRO Stainless Steel Finger Guard for 172 mm Fans 6.35 mm
- ebm-papst LZ38 Series Metal 162 mm Hole Spacing 162 mm 162mm, 6 mm
- RS PRO Steel Finger Guard for 172 mm Fans, 162 mm Hole Spacing 162mm
- ebm-papst Steel Finger Guard for 142 mm Fans 4 mm
- ebm-papst Plastic Coated Steel Finger Guard for 143 mm Fans 4 mm
- ebm-papst LZ36 Series Steel Finger Guard for 150 x 172 mm Fans 6 mm
- RS PRO Steel Finger Guard for 172 mm Fans 95 mm
