Fulleon Fire Alarm Cable VoCALL emergency assist pull cord unit for Use with CFEAPULLKIT - Emergency Assist Alarm

Subtotal (1 unit)*

€28.94

(exc. VAT)

€35.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.94

*price indicative

RS Stock No.:
242-5583
Mfr. Part No.:
CFEAPULL
Manufacturer:
Fulleon
Find similar products by selecting one or more attributes.
Select all

Brand

Fulleon

Product Type

Fire Alarm Cable

Sub Type

VoCALL emergency assist pull cord unit

For Use With

CFEAPULLKIT - Emergency Assist Alarm

Standards/Approvals

No

COO (Country of Origin):
GB

Eaton Fulleon Series Fire Alarm Cable, Pull Cord Unit, For Use With CFEAPULLKIT - CFEAPULL


This fire alarm cable accessory serves as a pull cord unit that integrates seamlessly with the Emergency Assist Alarm System. The unit is designed for efficient operation, boasting a nominal operating voltage of 12V DC. Manufactured from durable PC material, it is compact in size with dimensions of H87 x W87 x D30.5 mm (including cord), making it suitable for various installations.

Features & Benefits


• Designed to integrate with CFEAPULLKIT for enhanced functionality

• Constructed from robust PC for durable performance

• Requires a standard single gang back box for installation

• Operates on extra low voltage (ELV) for safety in use

• Flexible wiring order to accommodate specific installation requirements

• Supports a minimum of 2 core 0.4 mm² cable for reliable connections

Applications


• Used with the Emergency Assist Alarm System for safety

• Suitable for commercial fire alarm solutions

• Ideal for wall-mounted installations in public spaces

What are the wiring requirements for installation?


The unit requires a minimum of 2 core 0.4 mm² cable to function effectively. It is also important to segregate low voltage wiring from mains wiring to ensure operational safety.

How should I mount the unit?


It is recommended to mount the device onto a back box of the required depth. Ensuring the correct depth can facilitate proper fit and function within your fire alarm system.

Can I adjust the wiring order of the components?


Yes, the wiring order of the various system components can be modified to suit specific applications or to reduce the length of wiring runs, providing flexibility during installation.

Note

Eaton formerly known as Fulleon

Related links