4 Zone Auto Reset Fire Alarm Control Panel

Subtotal (1 unit)*

€318.48

(exc. VAT)

€391.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 08 December 2025
  • Plus 4 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€318.48

*price indicative

RS Stock No.:
230-0828
Mfr. Part No.:
EFBW4ZFLEXI
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Zones

4

Auto Reset

Yes

Silent Maintenance Testing

Yes

Special Features

BS5839

The Bi-Wire Flexi 4 zone panel can be configured to allow either two-wire or conventional devices to work on a zone. Each zone is individually configurable so a mixture of types can therefore be installed on the same system. It provides with the flexibility to utilize all the time-saving benefits of a two-wire system with the ability to use a wide range of conventional devices. It provides a proven solution for simple programming and maintenance.

Configure zone wiring to work as either a conventional or two-wire system
Allows the connection of an existing conventional system to a BiWire system
4 zone panel
Input voltage range 18.75 to 30.7V
Maximum current drawn from battery 2.7A

Note

Eaton formerly known as Fulleon

Related links