Fireblitz 9L AFFF Foam Fire Extinguisher (Class AB)
- RS Stock No.:
- 523-089
- Mfr. Part No.:
- FBF9
- Manufacturer:
- Fireblitz
Image representative of range
Subtotal (1 unit)*
€131.03
(exc. VAT)
€161.17
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.03 |
*price indicative
- RS Stock No.:
- 523-089
- Mfr. Part No.:
- FBF9
- Manufacturer:
- Fireblitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fireblitz | |
| Product Type | Fire Extinguisher | |
| Extinguishing Material | AFFF Foam | |
| Volume | 9L | |
| Weight | 14.5kg | |
| Fire Class | Class AB | |
| Mount Type | Wall | |
| Fire Rating | 21A | |
| Discharge Time | 50s | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fireblitz | ||
Product Type Fire Extinguisher | ||
Extinguishing Material AFFF Foam | ||
Volume 9L | ||
Weight 14.5kg | ||
Fire Class Class AB | ||
Mount Type Wall | ||
Fire Rating 21A | ||
Discharge Time 50s | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Floor Standing Fire Extinguishers
Flexible outlet hose
Lined steel case
Related links
- Fireblitz 6L AFFF Foam Fire Extinguisher (Class AB)
- Fireblitz 2L AFFF Foam Fire Extinguisher (Class AB)
- Fireblitz 9L Water Fire Extinguisher (Class A)
- RS PRO 9L Foam Fire Extinguisher (Class A Class F)
- RS PRO 6L Foam Fire Extinguisher (Class A Class F)
- Fireblitz 2kg Dry Powder Fire Extinguisher (Class ABC)
- Fireblitz Dry Powder Fire Extinguisher (Class ABC)
- Fireblitz 9kg Dry Powder Fire Extinguisher (Class ABC)
