- RS Stock No.:
- 763-2033
- Manufacturer:
- RS PRO
299 In stock for delivery within 2 working days
Added
Price Each
€8.52
(exc. VAT)
€10.48
(inc. VAT)
Units | Per unit |
1 - 9 | €8.52 |
10 - 19 | €8.14 |
20 + | €7.88 |
- RS Stock No.:
- 763-2033
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Fire Action Notices
This Fire Action Notice from our own RS PRO brand is designed to clearly mark a fire assembly point to all the employees, visitors and customers. This way they can then be aware of where they need to go in the event of the emergency.
Features and Benefits
• Professional appearance that will suit any business or office
• Rigid PVC ensures the functionality – 1.2mm Polypropylene
• Size that is clearly visible to everyone
• Environmentally friendly and durable
• ISO 7010 Standards – intended to provide safety information that relies as little as possible on the use of words to achieve understanding
• Additional colour – green
• Background colour – red/blue
• Text colour – white
• Finish – satin
• Orientation – portrait
• Rigid PVC ensures the functionality – 1.2mm Polypropylene
• Size that is clearly visible to everyone
• Environmentally friendly and durable
• ISO 7010 Standards – intended to provide safety information that relies as little as possible on the use of words to achieve understanding
• Additional colour – green
• Background colour – red/blue
• Text colour – white
• Finish – satin
• Orientation – portrait
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
ISO7010
Standards
ISO7010
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
Background colour shall be blue
The symbol or text shall be placed centrally on the background
Blue shall cover at least 50% of the area of the safety sign
The symbol or text shall be placed centrally on the background
Blue shall cover at least 50% of the area of the safety sign
Specifications
Attribute | Value |
---|---|
Sign Description | Fire Action |
Text Message | Fire Action Instructions |
Material | Vinyl |
Self-Adhesive | Yes |
Height | 148 mm |
Text Language | English |
Sign Text/Symbol | Symbol and Text |
Colour | White |
Quantity Per Package | 1 |
Width | 210mm |
Sign or Label | Label |