Plastic Fire Safety Sign, Fire Action Instructions With English Text
- RS Stock No.:
- 763-1834
- Manufacturer:
- RS PRO
Bulk discount available
Price Each
€13.15
(exc. VAT)
€16.17
(inc. VAT)
15 Within 1 working day(s) (IE stock)*
130 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €13.15 |
10 - 19 | €12.66 |
20 + | €12.18 |
- RS Stock No.:
- 763-1834
- Manufacturer:
- RS PRO
RS PRO Fire Action Notices
This Fire Action Notice from our own RS PRO brand is designed to clearly mark a fire assembly point to all the employees, visitors and customers. This way they can then be aware of where they need to go in the event of the emergency.
Features and Benefits
• Professional appearance that will suit any business or office
• Rigid PVC ensures the functionality – 1.2mm Polypropylene
• Size that is clearly visible to everyone
• Environmentally friendly and durable
• ISO 7010 Standards – intended to provide safety information that relies as little as possible on the use of words to achieve understanding
• Additional colour – green
• Background colour – red/blue
• Text colour – white
• Finish – satin
• Orientation – portrait
• Rigid PVC ensures the functionality – 1.2mm Polypropylene
• Size that is clearly visible to everyone
• Environmentally friendly and durable
• ISO 7010 Standards – intended to provide safety information that relies as little as possible on the use of words to achieve understanding
• Additional colour – green
• Background colour – red/blue
• Text colour – white
• Finish – satin
• Orientation – portrait
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
ISO7010
Standards
ISO7010
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
Background colour shall be blue
The symbol or text shall be placed centrally on the background
Blue shall cover at least 50% of the area of the safety sign
The symbol or text shall be placed centrally on the background
Blue shall cover at least 50% of the area of the safety sign
Related links
- PP Fire Safety Sign, Fire Action Instructions With English Text
- Vinyl Fire Safety Sign, Fire Action Instructions With English Text...
- Plastic Fire Safety Sign, Fire extinguisher With English Text
- Plastic Fire Safety Sign, Fire door keep shut With English Text
- Plastic Fire Safety Sign, Fire exit Keep clear With English Text
- Plastic Fire Safety Sign, Emergency assembly point With English...
- Plastic Fire Safety Sign, Materials extinguisher can be used on...
- PP Rigid Plastic Fire Safety Sign, In The Event Of Fire Do Not Use...