- RS Stock No.:
- 857-8643
- Manufacturer:
- RS PRO
449 In stock for delivery within 2 working days
Added
Price Each
€2.12
(exc. VAT)
€2.61
(inc. VAT)
Units | Per unit |
1 - 9 | €2.12 |
10 - 19 | €2.02 |
20 + | €1.97 |
- RS Stock No.:
- 857-8643
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO ISO 7010 Vinyl Pictogram Safety Label Signs
RS PRO range of health and safety hazard signs. The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.
RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.
RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.
FAQs
What type of Safety Signs are available?
More about ISO 7010
ISO 7010 is an international standard which ensures consistency across different hazard and safety signs. The combination of colours and symbols is designed to be easily understandable, without reliance upon too much wording.
- RS PRO health and safety signs come in various styles and sizes. These signs are generally colour coded, so people can easily understand them.
- Warning signs are triangular shape, black image, yellow background, black border
- Prohibition signs are round shape, black image, white background red border, red diagonal line
- Mandatory signs are round shape, white image, blue background
- Emergency exit and first aid signs are rectangular or square, white image, green background
- Fire-fighting signs are rectangular or square, white image, red background
- CLP regulation Hazard pictograms (alert you to the presence of hazardous chemicals) - Diamond shaped, red border, white background black image
More about ISO 7010
ISO 7010 is an international standard which ensures consistency across different hazard and safety signs. The combination of colours and symbols is designed to be easily understandable, without reliance upon too much wording.
Standards
ISO 7010 International Standard
Specifications
Attribute | Value |
---|---|
Sign Description | Do Not Use Lift in the Event of Fire |
Material | Vinyl |
Self-Adhesive | Yes |
Height | 100 mm |
Text Language | None |
Sign Text/Symbol | Symbol |
Colour | Black/Red/White |
Quantity Per Package | 1 |
Width | 100mm |
Sign or Label | Label |