Crest Medical First Aid Kit for 50 Person/People, Carrying Case
- RS Stock No.:
- 269-6475
- Mfr. Part No.:
- 90815
- Manufacturer:
- Crest Medical
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-6475
- Mfr. Part No.:
- 90815
- Manufacturer:
- Crest Medical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crest Medical | |
| Product Type | First Aid Kit | |
| Maximum Persons Served | 50 | |
| Kit Type | First Aid Kit | |
| Case Type | Carrying Case | |
| Food Safe | No | |
| Height | 120mm | |
| Width | 80mm | |
| Standards/Approvals | CE, HSE | |
| Select all | ||
|---|---|---|
Brand Crest Medical | ||
Product Type First Aid Kit | ||
Maximum Persons Served 50 | ||
Kit Type First Aid Kit | ||
Case Type Carrying Case | ||
Food Safe No | ||
Height 120mm | ||
Width 80mm | ||
Standards/Approvals CE, HSE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Crest Medical HSE eclipse first aid kit include the minimum contents required for catering first aid kits. Contents include, blue nitrile gloves and blue metal detectable plasters.
Dustproof first aid box
1 to 50 person first aid kit
Eclipse first aid kits are packed in a modern box
Related links
- Crest Medical First Aid Kit for 10 Person/People, Carrying Case
- Crest Medical First Aid Kit for 1 → 20 Person/People, Carrying Case
- RS PRO First Aid Kit for 25 Person/People, Carrying Case
- RS PRO First Aid Kit for 100 Person/People, Carrying Case
- RS PRO First Aid Kit for 1 Person/People, Carrying Case
- RS PRO First Aid Kit for 10 Person/People, Carrying Case
- RS PRO First Aid Kit for 20 Person/People, Carrying Case
- RS PRO First Aid Kit for 50 Person/People, Wall Mounted
