SAM Fixing Strap, 5 m x 25mm
- RS Stock No.:
- 266-8271
- Mfr. Part No.:
- 371053
- Manufacturer:
- SAM
Subtotal (1 unit)*
€30.55
(exc. VAT)
€37.58
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.55 |
*price indicative
- RS Stock No.:
- 266-8271
- Mfr. Part No.:
- 371053
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Length | 5m | |
| Product Type | Fixing Strap | |
| Width | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Length 5m | ||
Product Type Fixing Strap | ||
Width 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM set of 2 clamp strap this accessories for automotive, technical delivery wind shields. This is having 5 m length and 25mm width.
Blue in colour
Related links
- RS PRO Galvanised Steel Fixing Strap, 10 m x 18mm
- RS PRO Plastic Coated Galvanised Steel Fixing Strap, 10 m x 17mm
- RS PRO Plastic Coated Galvanised Steel Fixing Strap, 10 m x 13mm
- RS PRO Plastic Coated Galvanised Steel Fixing Strap, 10 m x 12mm
- RS PRO Plastic Coated Galvanised Steel Fixing Strap, 10 m x 26mm
- BS SYSTEMS Aluminium Coated Polypropylene Fixing Strap, 1.4 m x 1.4m
- RS PRO Polyvinyl Chloride Coated Galvanised Steel Fixing Strap, 10 m x 26mm
- Festo Fixing Strap, 378 mm x 4.8mm
