- RS Stock No.:
- 188-4331
- Mfr. Part No.:
- 7100081369
- Manufacturer:
- 3M
1 In stock for delivery within 2 working days
Added
Price 1 Box of 5
€276.16
(exc. VAT)
€339.68
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €276.16 | €55.232 |
*price indicative |
- RS Stock No.:
- 188-4331
- Mfr. Part No.:
- 7100081369
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Scotch-Brite™ Deburr and Finish PRO Unitized Disc DP-UD, 114 mm x 22 mm
From 3M, the Scotch-brite PRO Unitized Disc is an excellent solution to deburr and finishing applications. With a durable design, and featuring the 3M precision grain construction, this disc offers an excellent cut rate suitable for heavy duty demands.
With an open coat construction that ensures dust and debris isnt trapped on the disc, this reliable abrasive disc minimizes loading, ensuring total effectiveness over a longer period.
The 3M interwoven ceramic precision grain self-sharpens to provide more consistent results.
With an open coat construction that ensures dust and debris isnt trapped on the disc, this reliable abrasive disc minimizes loading, ensuring total effectiveness over a longer period.
The 3M interwoven ceramic precision grain self-sharpens to provide more consistent results.
Features and Benefits
• A durable and multi-purpose disc
• Precision shaped grain offers and excellent cut rate
• Enhanced flexibility while working
• Unitized production for long service life
• Ideally suited for moderate to heavy stock removal
• Precision shaped grain offers and excellent cut rate
• Enhanced flexibility while working
• Unitized production for long service life
• Ideally suited for moderate to heavy stock removal
Applications
These unitized discs re designed to be used with angle grinders and similar tools. They are ideal for deburring, finishing and blending in metal work applications, and can be found in many types of industry, such as automotive or aerospace. Portable grinder tools are ideal for use on workpieces and surfaces, from machined parts to ducting.
What are the advantages of unitized discs?
Unitized discs are made from compressed non-woven layers of abrasive, while convolute discs are formed by wrapping material embedded with abrasive around a centre core. The advantage of a unitized disc is that they are cured and compressed for added durability, making them suitable for versatile purposes.
What safety requirements should I observe?
When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Unitized discs are made from compressed non-woven layers of abrasive, while convolute discs are formed by wrapping material embedded with abrasive around a centre core. The advantage of a unitized disc is that they are cured and compressed for added durability, making them suitable for versatile purposes.
What safety requirements should I observe?
When grinding metal or sanding, appropriate personal protection equipment should be worn. Gloves, eye protection and even respiratory protection are essential PPE for general purpose grinding and polishing applications.
For safe operation of an angle grinder, be sure you have participated in appropriate training and are aware of all safety advice relevant to the material you are working on.
Why Choose 3M?
3M are a trusted and recognized brand when it comes to abrasives and associated tools and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike. For cutting adn grinding jobs, 3M has a range of discs and suitable PPE to satisfy professionals and home improvers alike.
Specifications
Attribute | Value |
---|---|
Abrasive Material | Ceramic |
Grade | Medium |
Diameter | 114.3mm |
Bore Size | 22.225mm |
Maximum Safe Speed | 12100rpm |
Model | Scotch-Brite™ PRO DP-UD |