Phoenix Contact FLASH 512 MB Flash Memory, 2701801
- RS Stock No.:
- 129-733
- Mfr. Part No.:
- 2701801
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€492.70
(exc. VAT)
€606.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €492.70 |
*price indicative
- RS Stock No.:
- 129-733
- Mfr. Part No.:
- 2701801
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Memory Size | 512MB | |
| Product Type | Flash Memory | |
| Organisation | 512 MB | |
| Mount Type | Vertical | |
| Cell Type | FLASH | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH | |
| Supply Current | 50mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Memory Size 512MB | ||
Product Type Flash Memory | ||
Organisation 512 MB | ||
Mount Type Vertical | ||
Cell Type FLASH | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH | ||
Supply Current 50mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact program and configuration memory, plug-in, with license key for licensing the PDPI-PRO functional block for precise multi-channel controllers with self-optimization .
Easy to install and remove for convenient maintenance
Allows for versatile installation options in your setup
Related links
- Phoenix Contact FLASH 512 MB Flash Memory, 2701800
- Infineon 512 MB SPI Flash Memory 24-Pin, S25HL512TDPBHI010
- Infineon 512 MB CFI Flash Memory 64-Pin BGA, S29GL512T11FHIV20
- InnoDisk iCF4000 Compact Flash Industrial Grade 512 MB SLC Compact Flash Card
- Infineon NOR 512 MB SPI Flash Memory 24-Pin BGA, S25HL512TFABHI010
- Delkin Devices SLC 512 MB SD Memory Card 8-Pin, S351TLNVE-C1000-3
- Delkin Devices SLC 512 MB SD Memory Card 8-Pin, S351TLNJM-C1000-3
- Phoenix Contact 512 MB Industrial Grade SD Flash Card Compact Flash Card
