Alliance Memory NOR 4MB Parallel Flash Memory 48-Pin TSOP, M29F400FT5AN6E2
- RS Stock No.:
- 425-223
- Mfr. Part No.:
- M29F400FT5AN6E2
- Manufacturer:
- Alliance Memory
Stock information currently inaccessible
- RS Stock No.:
- 425-223
- Mfr. Part No.:
- M29F400FT5AN6E2
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 4MB | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 256K x 16, 512K x 8 | |
| Cell Type | NOR | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 4MB | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 256K x 16, 512K x 8 | ||
Cell Type NOR | ||
- COO (Country of Origin):
- MY
The Alliance Memory NOR Flash 4Mb parallel memory from Micron with 55ns access time, operating temperature range of -40°C to +85°C, housed in a 48-pin TSOP package with top orientation and supplied in tray packaging.
Supply Voltage Minimum 4.5 V
Supply Voltage Maximum 5.5 V
Active Read Current Maximum 20 mA
Supply Voltage Maximum 5.5 V
Active Read Current Maximum 20 mA
Related links
- Alliance Memory NOR 4MB Parallel Flash Memory 48-Pin TSOP, M29F400FB55N3E2
- Alliance Memory NOR 4MB Parallel Flash Memory 48-Pin TSOP, M29F400FB55N3F2
- Alliance Memory NOR 8MB Parallel Flash Memory 48-Pin TSOP, M29F800FT55N3E2
- Alliance Memory NOR 8 MB Parallel Flash Memory 48-Pin TSOP, AS29CF800B-55TIN
- Alliance Memory NOR 8 MB Parallel Flash Memory 48-Pin TSOP, AS29CF800T-55TIN
- Alliance Memory NOR 16 MB Parallel Flash Memory 48-Pin TSOP, AS29CF160T-55TIN
- Alliance Memory NOR 8MB Parallel Flash Memory 48-Pin TSOP, M29F800FB5AN6F2
- Alliance Memory NOR 8MB Parallel Flash Memory 48-Pin TSOP, M29F800FB5AN6E2
