Alliance Memory SLC NAND 4 GB Parallel Flash Memory 63-Pin 63-Ball FBGA, AS9F14G08SA-45BAN
- RS Stock No.:
- 425-254
- Mfr. Part No.:
- AS9F14G08SA-45BAN
- Manufacturer:
- Alliance Memory
Subtotal (1 tray of 210 units)*
€1,690.50
(exc. VAT)
€2,079.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 210 + | €8.05 | €1,690.50 |
*price indicative
- RS Stock No.:
- 425-254
- Mfr. Part No.:
- AS9F14G08SA-45BAN
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 4GB | |
| Product Type | Flash Memory | |
| Interface Type | Parallel | |
| Package Type | 63-Ball FBGA | |
| Pin Count | 63 | |
| Cell Type | SLC NAND | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 11mm | |
| Height | 1mm | |
| Width | 9mm | |
| Standards/Approvals | ONFI 1.0, RoHS | |
| Number of Bits per Word | 4 | |
| Maximum Random Access Time | 30μs | |
| Automotive Standard | No | |
| Series | AS9Fxx | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 4GB | ||
Product Type Flash Memory | ||
Interface Type Parallel | ||
Package Type 63-Ball FBGA | ||
Pin Count 63 | ||
Cell Type SLC NAND | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 11mm | ||
Height 1mm | ||
Width 9mm | ||
Standards/Approvals ONFI 1.0, RoHS | ||
Number of Bits per Word 4 | ||
Maximum Random Access Time 30μs | ||
Automotive Standard No | ||
Series AS9Fxx | ||
- COO (Country of Origin):
- KR
The Alliance Memory NAND Flash 4Gb automotive grade SLC parallel memory with x8 organization, 1.8V operating voltage, 4-bit ECC, 45ns access time, housed in a 63-ball FBGA package.
Memory Size 4 Gbit
Interface Type Parallel
Organization 4 G x 8
Related links
- Alliance Memory SLC NAND 8 GB Parallel Flash Memory 63-Pin 63-Ball FBGA, AS9F18G08SA-45BAN
- Alliance Memory NAND 4 GB Parallel Flash Memory 63-Pin FBGA, AS9F14G08SA-45BIN
- Winbond SLC NAND 4 GB Parallel Flash Memory 63-Pin VFBGA
- Winbond SLC NAND 4 GB Parallel Flash Memory 63-Pin VFBGA, W29N04GVBIAF
- Alliance Memory NAND 4 GB Parallel Flash Memory 63-Pin FBGA, AS9F34G08SA-25BIN
- Winbond SLC NAND 8 GB Parallel Flash Memory 63-Pin VFBGA, W29N08GZBIBA
- Winbond SLC NAND 2 GB Parallel Flash Memory 63-Pin VFBGA, W29N02GVBIAA
- Winbond SLC NAND 1 GB Parallel Flash Memory 63-Pin VFBGA
