Microchip Split Gate 16 MB SQI, SPI Flash Memory 8-Pin SOIC, SST26VF016B-80E/SN70SVAO

Subtotal (1 box of 400 units)*

€840.00

(exc. VAT)

€1,032.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
400 +€2.10€840.00

*price indicative

RS Stock No.:
631-552
Mfr. Part No.:
SST26VF016B-80E/SN70SVAO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

16MB

Product Type

Flash Memory

Interface Type

SQI, SPI

Package Type

SOIC

Pin Count

8

Maximum Clock Frequency

104MHz

Cell Type

Split Gate

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Supply Current

15mA

Series

26

COO (Country of Origin):
TH
The Microchip Serial Quad I/O flash device utilizes a 4-bit multiplexed I/O serial interface to boost performance while maintaining the compact form factor of standard serial flash devices. Its also support full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. Operating at frequencies reaching 104 MHz, its enables minimum latency execute-in-place (XIP) capability without the need for code shadowing on an SRAM.

Automotive AEC Q100 Qualified

RoHS compliant

Low power consumption

Flexible erase capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy