Micron SLC NAND 1 GB SLC NAND Flash Memory 48-Pin TSOP-48 I, MT29F1G08ABAEAWP-IT:E
- RS Stock No.:
- 696-986
- Mfr. Part No.:
- MT29F1G08ABAEAWP-IT:E
- Manufacturer:
- Micron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 696-986
- Mfr. Part No.:
- MT29F1G08ABAEAWP-IT:E
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 1GB | |
| Product Type | Flash Memory | |
| Interface Type | SLC NAND | |
| Package Type | TSOP-48 I | |
| Pin Count | 48 | |
| Organisation | 128M x 8 | |
| Maximum Clock Frequency | 50MHz | |
| Cell Type | SLC NAND | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Asynchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Height | 650μm | |
| Supply Current | 30mA | |
| Series | MT29F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 1GB | ||
Product Type Flash Memory | ||
Interface Type SLC NAND | ||
Package Type TSOP-48 I | ||
Pin Count 48 | ||
Organisation 128M x 8 | ||
Maximum Clock Frequency 50MHz | ||
Cell Type SLC NAND | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Asynchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Height 650μm | ||
Supply Current 30mA | ||
Series MT29F | ||
Automotive Standard No | ||
The Micron SLC NAND Flash memory device designed for embedded applications. It offers a storage capacity of 1 Gb and is built to deliver reliable performance in demanding environments.
Matte Tin lead finish
Surface mount
RoHS compliant
Related links
- Micron SLC NAND 2 GB SLC NAND Flash Memory 48-Pin TSOP-48 I, MT29F2G08ABAEAWP-IT:E
- Winbond SLC NAND 1 GB Parallel Flash Memory 48-Pin TSOP
- Winbond SLC NAND 1 GB Parallel Flash Memory 48-Pin TSOP, W29N01HVSINA
- Macronix NAND 1 GB Parallel Flash Memory 48-Pin TSOP
- Macronix NAND 1 GB Parallel Flash Memory 48-Pin TSOP, MX30LF1G18AC-TI
- Winbond SLC NAND 2 GB Parallel Flash Memory 48-Pin TSOP
- Winbond SLC NAND 2 GB Parallel Flash Memory 48-Pin TSOP, W29N02GVSIAA
- Winbond SLC NAND 8 GB Parallel Flash Memory 48-Pin TSOP
