Delkin Devices NAND 16 GB SD Memory Card, SDCOEM-16GB
- RS Stock No.:
- 763-237
- Mfr. Part No.:
- SDCOEM-16GB
- Manufacturer:
- Delkin Devices
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€11.02
(exc. VAT)
€13.55
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.02 | - |
| 10 - 49 | €9.70 | 11% |
| 50 - 99 | €8.70 | 21% |
| 100 + | €7.49 | 32% |
*price indicative
- RS Stock No.:
- 763-237
- Mfr. Part No.:
- SDCOEM-16GB
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 16GB | |
| Product Type | Memory Card | |
| Interface Type | SD | |
| Mount Type | Plug-in | |
| Cell Type | NAND | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | SD 6.0 | |
| Automotive Standard | No | |
| Series | COEM Series | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 16GB | ||
Product Type Memory Card | ||
Interface Type SD | ||
Mount Type Plug-in | ||
Cell Type NAND | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals SD 6.0 | ||
Automotive Standard No | ||
Series COEM Series | ||
- COO (Country of Origin):
- TW
The Delkin Devices SD Card is a cost‑optimised family designed specifically for OEM applications requiring Durable and reliable NAND flash storage. These cards are built using proven design and manufacturing practices, ensuring high quality and long‑term dependability. By leveraging Advanced controller technology and 3D NAND, they deliver excellent performance for tasks such as data logging, video recording, or running operating systems and application software, all at a competitive price point.
Built with proven design and manufacturing practices for high quality
Utilises latest controller technology with 3D NAND for enhanced performance
Sequential Read Performance up to 95 MB/s
3D TLC flash type
Related links
- Delkin Devices NAND 16 GB SD Memory Card, USDCOEM-16GB
- Delkin Devices NAND 32 GB SD Memory Card, SDCOEM-32GB
- Delkin Devices NAND 32 GB SD Memory Card, USDCOEM-32GB
- Delkin Devices NAND 64 GB SD Memory Card, USDCOEM-64GB
- Delkin Devices NAND 32 GB SD Memory Card 8-Pin, S432FSTML-U3000-3
- Delkin Devices NAND 256 GB SD Memory Card, USDCOEM-256GB
- Delkin Devices NAND 128 GB SD Memory Card, USDCOEM-128GB
- Delkin Devices NAND 64 GB SD Memory Card 8-Pin, S464FSTML-U3000-3
