Delkin Devices SLC 128 GB SD Memory Card, SE12TLKFX-1D000-3
- RS Stock No.:
- 763-238
- Mfr. Part No.:
- SE12TLKFX-1D000-3
- Manufacturer:
- Delkin Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 763-238
- Mfr. Part No.:
- SE12TLKFX-1D000-3
- Manufacturer:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Memory Size | 128GB | |
| Product Type | Memory Card | |
| Interface Type | SD | |
| Mount Type | Plug-in | |
| Cell Type | SLC | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.1mm | |
| Width | 24mm | |
| Length | 32mm | |
| Automotive Standard | No | |
| Series | D330 Series | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Memory Size 128GB | ||
Product Type Memory Card | ||
Interface Type SD | ||
Mount Type Plug-in | ||
Cell Type SLC | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.1mm | ||
Width 24mm | ||
Length 32mm | ||
Automotive Standard No | ||
Series D330 Series | ||
- COO (Country of Origin):
- TW
The Delkin Devices Utility SD card provides reliable storage solutions for various applications, designed specifically to meet the demanding requirements of commercial and industrial environments. With a unique temperature tolerance ranging from -40°C to +85°C, this card can operate effectively under extreme conditions, ensuring data integrity and performance. Its robust design accommodates write-intensive workloads, making it suitable for mission-critical data storage. The Utility SD card leverages MLC/3D Industrial technology, delivering high endurance and longevity. Furthermore, its compatibility with standard SD interfaces promotes easy integration into existing systems, making it an Ideal choice for OEM and industrial use.
Supports standard SD Interface with Class 10 and UHS-I specifications
Endures operational temperatures from -40°C to +85°C, ensuring functionality in extreme environments
Utilises MLC/3D Industrial flash technology for enhanced data reliability
Offers a high endurance rating of up to 60,000 Program/Erase (P/E) cycles, optimising longevity
Maintains data retention of one year at end of life, securing your critical data
Delivers sequential read speeds of up to 95 MB/s, enhancing data transfer efficiency
Provides sequential write speeds of up to 85 MB/s for efficient data handling
Boasts a Mean Time Between Failures (MTBF) of over 3,000,000 hours, ensuring reliability
Enhanced with sophisticated wear leveling and bad Block management for data protection
Features robust power fail and firmware protection mechanisms
Available in a range of capacities to suit different storage needs
Related links
- Delkin Devices SLC 128 GB SD Memory 8-Pin, S31HFSTL2-U3000-3
- Delkin Devices SLC 2 GB SD Memory Card 9-Pin, SE02TLNFX-1D000-3
- Delkin Devices SLC 2 GB SD Memory Card 9-Pin, SE02TLNVE-1D000-3
- Delkin Devices SLC 1 GB SD Memory Card 9-Pin, SE0GTLNVE-1D000-3
- Delkin Devices SLC 1 GB SD Memory Card 9-Pin, SE0GTLNFX-1D000-3
- Delkin Devices NAND 128 GB SD Memory Card, USDCOEM-128GB
- Delkin Devices NAND 128 GB SD Memory Card 8-Pin, S41HFSTML-U3000-3
- Delkin Devices SLC 4 GB SD Memory Card 8-Pin, S304TLNJM-U1000-3
