Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIC, SST25VF080B-50-4C-S2AF
- RS Stock No.:
- 146-0267
- Mfr. Part No.:
- SST25VF080B-50-4C-S2AF
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 180 more to save €6.30
View bulk pricing optionsSubtotal (1 tube of 90 units)*
€92.79
(exc. VAT)
€114.12
(inc. VAT)
Temporarily out of stock
- Shipping from 15 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 90 - 90 | €1.031 | €92.79 | - |
| 180 + | €0.996 | €89.64 | €6.30 |
*price indicative
- RS Stock No.:
- 146-0267
- Mfr. Part No.:
- SST25VF080B-50-4C-S2AF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Flash Memory | |
| Memory Size | 8MB | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 1M x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 50MHz | |
| Cell Type | Split Gate | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | Synchronous | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Number of Bits per Word | 8 | |
| Series | SST25VF080B | |
| Number of Words | 1M | |
| Supply Current | 15mA | |
| Maximum Random Access Time | 8ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Flash Memory | ||
Memory Size 8MB | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 1M x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 50MHz | ||
Cell Type Split Gate | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type Synchronous | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Number of Bits per Word 8 | ||
Series SST25VF080B | ||
Number of Words 1M | ||
Supply Current 15mA | ||
Maximum Random Access Time 8ns | ||
- COO (Country of Origin):
- TH
SST25VF080B Serial SPI SuperFlash® Memory
Flash Memory, Microchip
Related links
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIC, SST25VF080B-50-4C-S2AF
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIJ, SST25VF080B-50-4C-S2AF-T
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin SOIC, SST25VF080B-50-4I-S2AF
- Microchip Split Gate 8 MB SPI Flash Memory 8-Pin PDIP, SST25VF080B-50-4C-PAE
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC
- Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4C-S2AF
- Microchip Split Gate 16 MB SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4C-S2AF
- Microchip Split Gate 16 MB Serial-SPI Flash Memory 8-Pin SOIC, SST25VF016B-50-4C-S2AF-T
