Macronix NOR 64 MB Serial Flash Memory 8-Pin SOP, MX25R6435FM2IL0

Subtotal (1 tube of 92 units)*

€287.50

(exc. VAT)

€353.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 920 unit(s) shipping from 25 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
92 +€3.125€287.50

*price indicative

RS Stock No.:
170-3108
Mfr. Part No.:
MX25R6435FM2IL0
Manufacturer:
Macronix
Find similar products by selecting one or more attributes.
Select all

Brand

Macronix

Memory Size

64MB

Product Type

Flash Memory

Interface Type

Serial

Package Type

SOP

Pin Count

8

Organisation

64M x 1 bit

Mount Type

Surface

Cell Type

NOR

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.91mm

Width

4.4mm

Length

5.38mm

Standards/Approvals

No

Automotive Standard

No

Series

MX25R6435

Number of Banks

16

Maximum Random Access Time

12ns

Number of Words

16M, 32M, 64M

Number of Bits per Word

4

COO (Country of Origin):
TW

Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series


Serial NOR Flash Memory, MXSMIO (Multi-I/O), MX25/66xxx33/35/36/39 Series Macronix MXSMIO Family of Multi-I/O Interface offers the 1.8 V, 3 V, and wide voltage range of Serial NOR Flash Memory products. The MX25/66xxx33/35/39 series, comes with a Multi-in / Multi-out Interface, and quad Input/Output operation, which quadruples the read performance of systems.

Flash Memory, Macronix


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy