Macronix NOR 16 MB Parallel Flash Memory 48-Pin TSOP, MX29LV160DBTI-70G

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 96 units)*

€305.28

(exc. VAT)

€375.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
96 - 96€3.18€305.28
192 +€3.021€290.02

*price indicative

RS Stock No.:
170-3140
Mfr. Part No.:
MX29LV160DBTI-70G
Manufacturer:
Macronix
Find similar products by selecting one or more attributes.
Select all

Brand

Macronix

Product Type

Flash Memory

Memory Size

16MB

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

2M x 8/1M x 16 bit

Mount Type

Surface

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.05mm

Length

12.1mm

Standards/Approvals

No

Width

12mm

Number of Words

1M, 2M

Automotive Standard

No

Number of Bits per Word

16

Maximum Random Access Time

70ns

Number of Banks

4

Series

MX29LV

COO (Country of Origin):
TW

Parallel NOR Flash Memory


Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.

Flash Memory, Macronix


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy