Infineon SLC NAND 1Gbit ONFI 1.0 Flash Memory 48-Pin TSOP, S34ML01G100TFI000
- RS Stock No.:
- 171-1494
- Mfr. Part No.:
- S34ML01G100TFI000
- Manufacturer:
- Infineon
Subtotal (1 tray of 96 units)*
€312.768
(exc. VAT)
€384.672
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 96 + | €3.258 | €312.77 |
*price indicative
- RS Stock No.:
- 171-1494
- Mfr. Part No.:
- S34ML01G100TFI000
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 1Gbit | |
| Interface Type | ONFI 1.0 | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 128M x 8 bit, 64M x 16 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | SLC NAND | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Dimensions | 18.5 x 12.1 x 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 25µs | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 128M, 64M | |
| Number of Bits per Word | 8 bit, 16 bit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 1Gbit | ||
Interface Type ONFI 1.0 | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 128M x 8 bit, 64M x 16 bit | ||
Mounting Type Surface Mount | ||
Cell Type SLC NAND | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Dimensions 18.5 x 12.1 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 25µs | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 128M, 64M | ||
Number of Bits per Word 8 bit, 16 bit | ||
- COO (Country of Origin):
- US
SLC NAND Flash Memory, Cypress Semiconductor
3V (ML-1) High Reliability NAND Flash for Embedded
ML Nand Flash Memory organisation format range:
128 M x 8 bit, 64 M x 16 bit - S34ML01G100BHI000, S34ML01G100TFI000
128 M x 16 bit, 256 M x 8 bit - S34ML02G100BHI000, S34ML02G100TFI000
256M x 16 bit, 512M x 8 bit - S34ML04G100BHI000, S34ML04G100TFI000
Open NAND Flash Interface (ONFI) 1.0
ML Nand Flash Memory organisation format range:
128 M x 8 bit, 64 M x 16 bit - S34ML01G100BHI000, S34ML01G100TFI000
128 M x 16 bit, 256 M x 8 bit - S34ML02G100BHI000, S34ML02G100TFI000
256M x 16 bit, 512M x 8 bit - S34ML04G100BHI000, S34ML04G100TFI000
Open NAND Flash Interface (ONFI) 1.0
NAND Flash Memory
Related links
- Winbond SLC NAND 1Gbit Parallel Flash Memory 48-Pin TSOP, W29N01HVSINA
- Macronix NAND 1Gbit Parallel Flash Memory 48-Pin TSOP, MX30LF1G18AC-TI
- Winbond SLC NAND 2Gbit Parallel Flash Memory 48-Pin TSOP, W29N02GVSIAA
- Winbond SLC NAND 2Gbit Parallel Flash Memory 48-Pin TSOP, W29N02GVSIAF
- Winbond SLC NAND 8Gbit Parallel Flash Memory 48-Pin TSOP, W29N08GZSIBA
- Winbond SLC NAND 4Gbit Parallel Flash Memory 48-Pin TSOP, W29N04GVSIAA
- Winbond SLC NAND 8Gbit Parallel Flash Memory 48-Pin TSOP, W29N08GVSIAA
- Winbond SLC NAND 1Gbit Parallel Flash Memory 63-Pin VFBGA, W29N01HVBINA
