Winbond SLC NAND 8 GB Parallel Flash Memory 48-Pin TSOP, W29N08GVSIAA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
188-2635
Mfr. Part No.:
W29N08GVSIAA
Manufacturer:
Winbond
Find similar products by selecting one or more attributes.
Select all

Brand

Winbond

Memory Size

8GB

Product Type

Flash Memory

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

1024 x 8 bit

Mount Type

Surface

Cell Type

SLC NAND

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.05mm

Width

12mm

Length

12.1mm

Series

W29N08GV

Automotive Standard

No

Number of Words

1024K

Supply Current

35mA

Maximum Random Access Time

25μs

Number of Bits per Word

8

8Gb SLC NAND Flash Memory with uniform 2KB+64B page size.

Bus Width: x8

Random Read: 25us

Page Program Time: 250us(typ.)

Block Erase Time: 2ms(typ.)

Support OTP Memory Area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy