Winbond NOR 64 MB SPI Flash Memory 8-Pin WSON, W25Q64JVZPIQ/TUBE
- RS Stock No.:
- 171-2232
- Mfr. Part No.:
- W25Q64JVZPIQ/TUBE
- Manufacturer:
- Winbond
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-2232
- Mfr. Part No.:
- W25Q64JVZPIQ/TUBE
- Manufacturer:
- Winbond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winbond | |
| Select all | ||
|---|---|---|
Brand Winbond | ||
64M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI
Single/Dual/Quad SPI operations
Uniform 4KB erasable sectors & 32KB/64KB erasable blocks
32,768 pages (256 bytes), page program in 0.7mS (typ.)
Continuous Read with 8/16/32/64 Byte Wrap
Clock operation up to 104MHz (266/532MHz equivalent with Dual/Quad SPI)
2.7 to 3.6V power supply
<1μA power down current
-40° to +85°C operating range
Program/Erase Suspend/Resume, Suspend Status Bit
Factory-programmed unique ID
Electronic ID with Dual/Quad I/O, Hardware and software write protection for top or bottom blocks
Volatile & Non-volatile Status Register Bits
Lock-Down and OTP protection
Serial Flash Discoverable Parameters(SFDP)
3X256byte Security Registers with OTP locks
Complement Array Protection Bit
Individual Block/Sector Write Protection
Software Reset & Configurable hardware/RESET pin
Programmable output driver strength
Related links
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q64JVZEIQ
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q64JVZPIM
- Infineon NOR 64 MB SPI Flash Memory 8-Pin WSON, S25FL064LABNFI010
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin SOIC
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin SOIC, W25Q64JVSSIM
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin SOIC, W25Q64JVSSIQ
- Alliance Memory NOR 64 MB SPI Flash Memory 8-Pin 8L WSON, AS25F364MQ-10WIN
