Infineon NOR 64 MB Quad-SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI010
- RS Stock No.:
- 181-1603
- Mfr. Part No.:
- S25FL064LABMFI010
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 3 units)*
€7.12
(exc. VAT)
€8.76
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 24 November 2026
- Plus 2,799 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 - 27 | €2.373 | €7.12 |
| 30 - 72 | €2.313 | €6.94 |
| 75 + | €2.24 | €6.72 |
*price indicative
- RS Stock No.:
- 181-1603
- Mfr. Part No.:
- S25FL064LABMFI010
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Flash Memory | |
| Memory Size | 64MB | |
| Interface Type | Quad-SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 8M x 8 bit | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 108MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.9mm | |
| Length | 5.28mm | |
| Width | 5.28mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Series | S25FL064L | |
| Maximum Random Access Time | 8ns | |
| Supply Current | 30mA | |
| Number of Bits per Word | 8 | |
| Number of Words | 8K | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Flash Memory | ||
Memory Size 64MB | ||
Interface Type Quad-SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 8M x 8 bit | ||
Mount Type Surface | ||
Maximum Clock Frequency 108MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.9mm | ||
Length 5.28mm | ||
Width 5.28mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Series S25FL064L | ||
Maximum Random Access Time 8ns | ||
Supply Current 30mA | ||
Number of Bits per Word 8 | ||
Number of Words 8K | ||
Infineon S25FL064L Series Flash Memory, 64MB Memory Size, Quad-SPI Interface Type - S25FL064LABMFI010
This flash memory is a surface-mount non-volatile storage device designed for automotive and industrial environments, providing high-density programme and data storage via a Quad-SPI interface. It operates across a wide temperature range suitable for vehicle electronics and other temperature-sensitive systems, delivering fast read/write access for embedded firmware and data-logging tasks.
Features and Benefits:
• 108MHz clock frequency enables high-throughput data transfers
• 8ns maximum random access reduces read latency for responsive systems
• 64MByte capacity supports large firmware and data storage
• 2.7V-3.6V supply allows flexible power-rail integration
• 30mA supply current conserves energy during active operation
• AEC-Q100 qualification meets automotive-grade reliability expectations
• 8ns maximum random access reduces read latency for responsive systems
• 64MByte capacity supports large firmware and data storage
• 2.7V-3.6V supply allows flexible power-rail integration
• 30mA supply current conserves energy during active operation
• AEC-Q100 qualification meets automotive-grade reliability expectations
Applications
• Suitable for in-vehicle infotainment firmware storage
• Ideal for ECU code and parameter storage in cars
• Used with telematics units requiring durable memory
• Can be used for industrial controllers needing high-speed access
• Used for data-logging modules in temperature-variable environments
• Ideal for ECU code and parameter storage in cars
• Used with telematics units requiring durable memory
• Can be used for industrial controllers needing high-speed access
• Used for data-logging modules in temperature-variable environments
What organisation does the memory use for data structuring?
It is organised as 8M x 8-bit words, enabling byte-addressable access for typical embedded systems.
What are the limits for operating voltage in the design?
The device functions across a supply range from 2.7V up to 3.6V, accommodating common automotive power domains.
How many words are available for programme storage addressing?
The memory provides 8K words per addressed block, supporting structured programme and parameter layouts.
What package and pin count should be considered for PCB footprint?
The component is supplied in an SOIC package with an 8-pin configuration for surface mounting.
Related links
- Infineon NOR 64 MB Quad-SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI010
- Infineon NOR 64 MB Quad-SPI Flash Memory 8-Pin SOIC, S25FL064LABMFV010
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin SOIC
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin SOIC, W25Q64JVSSIM
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin SOIC, W25Q64JVSSIQ
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin WSON
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q64JVZEIQ
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q64JVZPIM
