Winbond SLC NAND 1 GB Parallel Flash Memory 63-Pin VFBGA, W29N01HZBINA

Subtotal (1 tray of 210 units)*

€1,126.44

(exc. VAT)

€1,385.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
210 +€5.364€1,126.44

*price indicative

RS Stock No.:
188-2554
Mfr. Part No.:
W29N01HZBINA
Manufacturer:
Winbond
Find similar products by selecting one or more attributes.
Select all

Brand

Winbond

Memory Size

1GB

Product Type

Flash Memory

Interface Type

Parallel

Package Type

VFBGA

Pin Count

63

Organisation

128M x 8 bit

Mount Type

Surface

Cell Type

SLC NAND

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

1.95V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

11.1mm

Height

600μm

Length

11.1mm

Maximum Random Access Time

25μs

Number of Words

128M

Series

W29N01HZ

Number of Bits per Word

8

Automotive Standard

No

Supply Current

25mA

Density : 1Gbit (Single chip solution)

Vcc : 1.7V to 1.95V

Bus width : x8 x16

Operating temperature

Industrial: -40°C to 85°C

Single-Level Cell (SLC) technology.

Organization

Density: 1G-bit/128M-byte

Page size

2,112 bytes (2048 + 64 bytes)

1,056 words (1024 + 32 words)

Block size

64 pages (128K + 4K bytes)

64 pages (64K + 2K words)

Highest Performance

Read performance (Max.)

Random read: 25us

Sequential read cycle: 25ns

Write Erase performance

Page program time: 250us(typ.)

Block erase time: 2ms(typ.)

Endurance 100,000 Erase/Program Cycles(1)

10-years data retention

Command set

Standard NAND command s

Additional command support

Copy Back

Lowest power consumption

Read: 13 mA(typ.)

Program/Erase:10mA(typ)

CMOS standby: 10uA(typ.)

Space Efficient Packaging

48-pin standard TSOP1

48-ball VFBGA

63-ball VFBGA

68-ball WLCSP

1Gb SLC NAND Flash Memory with uniform 2KB+64B page size.

Bus Width: x8

Random Read: 25us

Page Program Time: 250us(typ.)

Block Erase Time: 2ms(typ.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy