Winbond NOR 32 MB Quad-SPI Flash Memory 8-Pin WSON, W25Q32JVZPIM

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
188-2824
Mfr. Part No.:
W25Q32JVZPIM
Manufacturer:
Winbond
Find similar products by selecting one or more attributes.
Select all

Brand

Winbond

Product Type

Flash Memory

Memory Size

32MB

Interface Type

Quad-SPI

Package Type

WSON

Pin Count

8

Organisation

4M x 8 bit

Maximum Clock Frequency

133MHz

Mount Type

Surface

Cell Type

NOR

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

8mm

Height

750μm

Length

5.1mm

Automotive Standard

No

Series

W25Q32JV

Maximum Random Access Time

6ns

Number of Bits per Word

8

Supply Current

25mA

Number of Words

4M

32M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI.

4 I/O Fixed

UID & OTP Feature

Volatile & Non-Volatile SR

Programmable Output Driver Strength

Individual Block/Sector Write Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy