Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256LAGMFI000

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.58

(exc. VAT)

€9.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8€3.79€7.58
10 - 18€3.38€6.76
20 - 48€3.335€6.67
50 - 98€3.05€6.10
100 +€2.79€5.58

*price indicative

Packaging Options:
RS Stock No.:
193-8738
Mfr. Part No.:
S25FL256LAGMFI000
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Flash Memory

Memory Size

256MB

Interface Type

SPI

Package Type

SOIC

Pin Count

16

Organisation

32M x 8 bit

Mount Type

Surface

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

10.3mm

Standards/Approvals

RoHS

Width

7.5mm

Height

2.55mm

Automotive Standard

AEC-Q100

Series

S25FL256

Number of Bits per Word

8

Number of Words

32M

The FL-L family connects to a host system via a Serial Peripheral Interface (SPI). Traditional SPI single bit serial input and output(Single I/O or SIO) is supported as well as optional two bit (Dual I/O or DIO) and four bit wide Quad I/O (QIO) and Quad Peripheral Interface (QPI) commands. In addition, there are Double Data Rate (DDR) read commands for QIO and QPI that transfer address and read data on both edges of the clock.The architecture features a Page Programming Buffer that allows up to 256-bytes to be programmed in one operation and provides individual 4KB sector, 32KB half block, 64KB block, or entire chip erase.By using FL-L family devices at the higher clock rates supported, with Quad commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR Flash memories, while reducing signal count dramatically.The FL-L family products offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. Provides an Ideal storage solution for systems with limited space, signal connections and power. These memories offer flexibility and performance well beyond ordinary serial flash devices. They are Ideal for code shadowing to RAM,executing code directly (XIP) and storing re-programmable data.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy