Infineon NOR 1024 MB CFI Flash Memory 56-Pin TSOP, S29GL01GS11TFI010
- RS Stock No.:
- 193-8795
- Mfr. Part No.:
- S29GL01GS11TFI010
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€9.98
(exc. VAT)
€12.28
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.98 |
*price indicative
- RS Stock No.:
- 193-8795
- Mfr. Part No.:
- S29GL01GS11TFI010
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Flash Memory | |
| Memory Size | 1024MB | |
| Interface Type | CFI | |
| Package Type | TSOP | |
| Pin Count | 56 | |
| Organisation | 128M x 8 bit | |
| Mount Type | Surface | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Asynchronous | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14.1mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 14.1mm | |
| Automotive Standard | AEC-Q100 | |
| Series | S29GL01GS | |
| Maximum Random Access Time | 110ns | |
| Supply Current | 60mA | |
| Number of Bits per Word | 8 | |
| Number of Words | 128M | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Flash Memory | ||
Memory Size 1024MB | ||
Interface Type CFI | ||
Package Type TSOP | ||
Pin Count 56 | ||
Organisation 128M x 8 bit | ||
Mount Type Surface | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Asynchronous | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14.1mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 14.1mm | ||
Automotive Standard AEC-Q100 | ||
Series S29GL01GS | ||
Maximum Random Access Time 110ns | ||
Supply Current 60mA | ||
Number of Bits per Word 8 | ||
Number of Words 128M | ||
- COO (Country of Origin):
- CN
CMOS 3.0 Volt Core with Versatile I/O
65 nm MirrorBit Eclipse Technology
Single supply (VCC) for read / program / erase (2.7 V to 3.6 V)
Versatile I/O Feature
Wide I/O voltage range (VIO): 1.65 V to VCC
x16 data bus
Asynchronous 32-byte Page read
512-byte Programming Buffer
Programming in Page multiples, up to a maximum of 512 bytes
Single word and multiple program on same word options
Automatic Error Checking and Correction (ECC)
internal hardware ECC with single bit error correction
Sector Erase
Uniform 128Kb sectors
Suspend and Resume commands for Program and Erase operations
Status Register, Data Polling and Ready/Busy pin methods to determine device status
Advanced Sector Protection (ASP)
Volatile and non-volatile protection methods for each sector
Separate 1024-byte One Time Program (OTP) array with two lockable regions
Common Flash Interface (CFI) parameter table
Temperature Range / Grade
Industrial (-40 °C to +85 °C)
Industrial Plus(-40 °C to +105 °C)
100,000 Program / Erase Cycles
20 Years Data Retention
Packaging Options
56pin TSOP
64-ball LAA Fortified BGA, 13 mm x 11 mm
64-ball LAE Fortified BGA, 9 mm x 9 mm
56-ball VBU Fortified BGA, 9 mm x 7 mm
Related links
- Infineon NOR 1024 MB CFI Flash Memory 56-Pin TSOP, S29GL01GS11TFI010
- Infineon NOR 128 MB CFI S29GL128P90TFIR20
- Infineon NOR 128 MB Parallel S29GL128S90TFI010
- Infineon NOR 512Mbit CFI Flash Memory 56-Pin TSOP, S29GL512S11TFIV20
- Infineon NOR 512 MB CFI S29GL512S11TFI020
- Infineon 256 MB SPI Flash Memory 56-Pin TSOP, S29GL256S10TFIV20
- Infineon 256 MB SPI Flash Memory 56-Pin TSOP, S29GL256P90TFCR10
- Infineon NOR 512 MB SPI Flash Memory 56-Pin TSOP-56, S29GL512T10TFI020
