Microchip NOR 1 MB Parallel Flash Memory 32-Pin PLCC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
197-5864
Mfr. Part No.:
SST39SF010A-55-4I-NHE-T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1MB

Product Type

Flash Memory

Interface Type

Parallel

Package Type

PLCC

Pin Count

32

Organisation

128K x 8 bit

Mount Type

Surface

Cell Type

NOR

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

4.5V

Timing Type

Asynchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

14mm

Height

2.84mm

Width

349.25mm

Standards/Approvals

No

Number of Bits per Word

8

Automotive Standard

No

Series

SST39SF010A

Supply Current

25mA

Maximum Random Access Time

70ns

The Microchip SST39SF010A series is a CMOS multi-purpose flash (MPF) devices manufactured with SST proprietary, high performance CMOS superflash technology. The split-gate cell design and thick oxide tunnelling injector attain better reliability and manufacturability compared with alternate approaches. The SST39SF010A write (program or erase) with a 4.5-5.5V power supply.

Single 4.5-5.5V read and write operations

Low power consumption

Fast read access time

All devices are RoHS compliant

Sector-erase capability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy