Alliance Memory NAND 16 GB EMMC Flash Memory 153-Pin FBGA, ASFC16G31M-51BIN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-2115
Mfr. Part No.:
ASFC16G31M-51BIN
Manufacturer:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Product Type

Flash Memory

Memory Size

16GB

Interface Type

EMMC

Package Type

FBGA

Pin Count

153

Organisation

2G x 8

Mount Type

Surface

Cell Type

NAND

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

11.5mm

Height

1mm

Width

13mm

Standards/Approvals

RoHS, JEDEC

Automotive Standard

No

The Alliance Memory 16GB eMMC device (AS16FC) is a high performance embedded MMC solution designed for embedded NAND flash applications. It supports eMMC/JEDEC 5.1 industry standard and is backward compatible with eMMC 4.5 & 5.0 version.

Supports features of eMMC5.1 which are defined in JEDEC standard

Supports Enhanced Strobe feature of new eMMC standard of version 5.1

Full backward compatibility with previous eMMC 4.41/4.5/5.0 specification and multi media card system specification (1bit data bus, multi-eMMC systems)

Programmable bus width is 1bit (Default), 4bit and 8bit data bus

MMC I/F clock Frequency ranges from 0 ∼ 200MHz

MMC I/F boot Frequency ranges from 0 ∼ 52MHz

Operating temperature ranges from -40OC ∼ 85OC

Storage temperature ranges from -40OC ∼ 85OC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy