Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFM013
- RS Stock No.:
- 273-5363
- Mfr. Part No.:
- S25FL064LABMFM013
- Manufacturer:
- Infineon
Subtotal (1 reel of 2100 units)*
€3,074.40
(exc. VAT)
€3,782.10
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2100 + | €1.464 | €3,074.40 |
*price indicative
- RS Stock No.:
- 273-5363
- Mfr. Part No.:
- S25FL064LABMFM013
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 64MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 8MB | |
| Maximum Clock Frequency | 108MHz | |
| Cell Type | NOR | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Timing Type | DDR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Supply Current | 20mA | |
| Automotive Standard | AEC-Q1 Grade 1 | |
| Series | S25FL064L | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 64MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 8MB | ||
Maximum Clock Frequency 108MHz | ||
Cell Type NOR | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Timing Type DDR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Supply Current 20mA | ||
Automotive Standard AEC-Q1 Grade 1 | ||
Series S25FL064L | ||
- COO (Country of Origin):
- CN
Infineon S25FL064L Series Flash Memory, 64MB Memory Size, 2.7V to 3.6V Supply Voltage - S25FL064LABMFM013
This flash memory is a serial NOR device designed for embedded systems requiring non-volatile code and data storage. It operates across a wide supply range and is suited to harsh environments, providing a Compact SPI Interface in an industry-standard package for on-board firmware and data retention in space-constrained designs.
Features and Benefits:
• 108MHz clock frequency for Faster data transfers
• DDR timing improves read throughput for execution-in-place
• 2.7V to 3.6V supply reduces power design complexity
• -40°C to 125°C range enables operation in extreme environments
• 20mA supply current minimises Active power consumption
• DDR timing improves read throughput for execution-in-place
• 2.7V to 3.6V supply reduces power design complexity
• -40°C to 125°C range enables operation in extreme environments
• 20mA supply current minimises Active power consumption
Applications
• Suitable for automotive control unit firmware storage
• Ideal for industrial sensor node programme memory
• Used with embedded processors for boot code storage
• Can be used for data logging in high-temperature systems
• Used for in-vehicle infotainment firmware updates
• Ideal for industrial sensor node programme memory
• Used with embedded processors for boot code storage
• Can be used for data logging in high-temperature systems
• Used for in-vehicle infotainment firmware updates
What Interface does it use for communication?
It uses an SPI serial Interface with an 8-pin SOIC package for straightforward PCB routing.
How is memory organised for system mapping?
Memory is organised as 8MB sectors within a total 64MB capacity to simplify partitioning.
What type of flash cell is implemented and why does it matter?
NOR cell architecture is implemented to allow direct code execution from memory and random-access reads.
Is it suitable for automotive-grade deployments?
Yes, it meets AEC-Q1 Grade 1 requirements for automotive applications.
What approvals and environmental standards apply?
The device is RoHS compliant, supporting restricted-substance requirements.
Related links
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFM013
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFM010
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFV013
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI011
- Infineon NOR 64 MB SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI013
- Infineon NOR 64 MB Quad-SPI Flash Memory 8-Pin SOIC, S25FL064LABMFV010
- Infineon NOR 64 MB Quad-SPI Flash Memory 8-Pin SOIC, S25FL064LABMFI010
- Infineon NOR 64 MB SPI Flash Memory 8-Pin WSON, S25FL064LABNFI010
