Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC, S25FL512SAGMFMR10

Subtotal (1 tray of 240 units)*

€1,636.32

(exc. VAT)

€2,012.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
240 +€6.818€1,636.32

*price indicative

RS Stock No.:
273-5419
Mfr. Part No.:
S25FL512SAGMFMR10
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Flash Memory

Memory Size

512MB

Interface Type

SPI

Package Type

SOIC

Pin Count

16

Organisation

64MB

Maximum Clock Frequency

133MHz

Cell Type

NOR

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

AEC-Q100 Grade 3, Grade 1, Grade 2

Automotive Standard

No

The Infineon Flash Memory offers high densities coupled with the flexibility and fast performance required by a variety of embedded applications. It is Ideal for code shadowing, XIP, and data storage. Executing code directly from flash memory is often called Execute in Place or XIP. By using FL S devices at the higher clock rates supported, with QIO or DDR QIO commands, the instruction read transfer rate can match or exceed traditional parallel interface, asynchronous, NOR flash memories while reducing signal count dramatically.

Pb free package

SPI with multi IO

Advance sector protection

Minimum 20 year data retention

CMOS 3.0 V core with versatile IO

Minimum 100000 program and erase cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy