Infineon NOR 8 MB SPI Flash Memory 48-Pin TSOP, S29AL008J55TFIR20
- RS Stock No.:
- 273-7514
- Mfr. Part No.:
- S29AL008J55TFIR20
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 96 units)*
€314.50
(exc. VAT)
€386.78
(inc. VAT)
Last RS stock
- Final 864 unit(s), ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 96 - 96 | €3.276 | €314.50 |
| 192 + | €3.194 | €306.62 |
*price indicative
- RS Stock No.:
- 273-7514
- Mfr. Part No.:
- S29AL008J55TFIR20
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 8MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | NOR | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Maximum Random Access Time | 55ns | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 8MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type TSOP | ||
Pin Count 48 | ||
Maximum Clock Frequency 133MHz | ||
Cell Type NOR | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Maximum Random Access Time 55ns | ||
The Infineon Flash Memory requires only a single 3.0 volt power supply for both read and write functions. Internally generated and regulated voltages are provided for the program and erase operations. It offers access times of up to 55 ns allowing high speed microprocessors to operate without wait states. To eliminate bus contention the device has separate chip enable, write enable and output enable controls. This Flash memory offers two power saving features. When addresses have been stable for a specified amount of time, the device enters the automatic sleep mode. The system can also place the device into the standby mode. Power consumption is greatly reduced in both these modes.
Hardware reset pin
Secured silicon sector region
Single power supply operation
Minimum 20 year data retention
Unlock bypass program command
Superior inadvertent write protection
Related links
- Infineon NOR 8 MB SPI Flash Memory 48-Pin TSOP
- Infineon NOR 8 MB SPI Flash Memory 48-Pin TSOP, S29AL008J70TFI020
- Infineon NOR 8 MB SPI Flash Memory Device 48-Pin TSOP
- Infineon NOR 8 MB SPI Flash Memory Device 48-Pin TSOP, S29AL008J70BFI020
- Infineon NOR 8 MB CFI Flash Memory 48-Pin TSOP
- Infineon NOR 8 MB Parallel Flash Memory 48-Pin TSOP
- Infineon NOR 8 MB CFI Flash Memory 48-Pin TSOP, S29AL008J70TFI013
- Infineon NOR 16 MB SPI Flash Memory 48-Pin TSOP, S29AL016J70TFI020
