Microchip Split Gate 8 MB Parallel Flash Memory 48-Pin TSOP, SST39VF800A-70-4C-EKE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
723-8827
Mfr. Part No.:
SST39VF800A-70-4C-EKE
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8MB

Product Type

Flash Memory

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

512K x 16 bit

Mount Type

Surface

Cell Type

Split Gate

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

2.7V

Timing Type

Asynchronous

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

1.05mm

Width

18.5mm

Length

12.2mm

Standards/Approvals

No

Number of Bits per Word

16

Number of Words

512K

Automotive Standard

No

Series

SST39

Maximum Random Access Time

70ns

Supply Current

30mA

SST39VF200A/400A/800A Parallel SuperFlash® Memory


Flash Memory, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy