Microchip Split Gate 4 MB SPI Flash Memory 8-Pin SOIC, SST25VF040B-50-4I-SAE

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€12.82

(exc. VAT)

€15.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20€1.282€12.82-
30 +€1.253€12.532%

*price indicative

Packaging Options:
RS Stock No.:
823-0915
Distrelec Article No.:
304-44-626
Mfr. Part No.:
SST25VF040B-50-4I-SAE
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Flash Memory

Memory Size

4MB

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

128K x 8 bit

Maximum Clock Frequency

50MHz

Mount Type

Surface

Cell Type

Split Gate

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Timing Type

Synchronous

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.5mm

Length

5mm

Width

4mm

Standards/Approvals

No

Series

SST25VF040B

Automotive Standard

No

Supply Current

15mA

Number of Bits per Word

8

Maximum Random Access Time

5ns

SST25VF040B Serial SPI SuperFlash® Memory


Flash Memory, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy