Microchip 32MB Parallel Flash Memory 48-Pin TSOP, SST39VF3202B-70-4I-EKE
- RS Stock No.:
- 823-3996
- Mfr. Part No.:
- SST39VF3202B-70-4I-EKE
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-3996
- Mfr. Part No.:
- SST39VF3202B-70-4I-EKE
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 32MB | |
| Interface Type | Parallel | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Organisation | 2M x 16 bit | |
| Mounting Type | Surface Mount | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Dimensions | 18.5 x 12.2 x 1.05mm | |
| Number of Words | 2M | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 70ns | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 32MB | ||
Interface Type Parallel | ||
Package Type TSOP | ||
Pin Count 48 | ||
Organisation 2M x 16 bit | ||
Mounting Type Surface Mount | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Dimensions 18.5 x 12.2 x 1.05mm | ||
Number of Words 2M | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 70ns | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
SST39VF3201/3202 Parallel SuperFlash® Memory
Flash Memory, Microchip
Related links
- Microchip 32MB Parallel Flash Memory 48-Pin TSOP, SST39VF3202B-70-4I-EKE
- Microchip 16Mbit Parallel Flash Memory 48-Pin TSOP, SST39VF1601-70-4I-EKE
- Microchip 16Mbit Parallel Flash Memory 48-Pin TSOP, SST39VF1681-70-4I-EKE
- Microchip 16Mbit Parallel Flash Memory 48-Pin TSOP, SST39VF1601C-70-4I-EKE
- Microchip 16Mbit Flash Memory 48-Pin TSOP, SST39VF1601C-70-4I-EKE-T
- Microchip 2Mbit Flash Memory 48-Pin TSOP, SST39VF200A-70-4I-EKE
- Microchip 32Mbit Parallel Flash Memory 48-Pin TSOP, SST39VF3201B-70-4C-EKE
- Microchip 8Mbit Parallel Flash Memory 48-Pin TSOP, SST39VF800A-70-4C-EKE
